+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1521880000

Splice terminal: rail; 24A; spring clamp; blue; wemid; 2.5mm2; TS35


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1521880000

Alternative designations: A2C 2.5 BL

TME Symbol:
A2C2.5BL

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
24A
Electrical mounting
spring clamp
Colour
blue
Flammability rating
UL94V-0
Body material
wemid
Wire cross-section
2.5mm2
Number of ways
1
Number of terminals
2
Width
5.1mm
Height
55mm
Mounting rail size
TS35
Rated voltage
800V AC
Operating temperature
-60...130°C
Gross weight6.525 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1521880000
989 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 200 pcs - 0.97 USDGross price for quantities from 200 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
Net price for quantities from 2000 pcs - 0.78 USDGross price for quantities from 2000 pcs - 0.78 USD
Net price for quantities from 2500 pcs - 0.77 USDGross price for quantities from 2500 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs