+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A31G123CLN

IC: STM32 ARM microcontroller; 40MHz; LQFP48; 64kBFLASH; PIN: 48


Manufacturer: ABOV SEMICONDUCTOR

Manufacturer part number:
A31G123CLN
TME Symbol:
A31G123CL

Specification

Manufacturer
ABOV SEMICONDUCTOR
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
40MHz
Case
LQFP48
Memory
64kB FLASH
Number of inputs/outputs
45
Number of 12bit A/D converters
1
Operating temperature
-40...105°C
Kind of core
32-bit
Operating voltage
1.8...5.5V DC
Number of pins
48
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microcontrollers - others ABOV SEMICONDUCTOR,
*
A31G123CLN
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.