+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A31L214CLN

IC: STM32 ARM microcontroller; 32MHz; LQFP48; 128kBFLASH; PIN: 48


Manufacturer: ABOV SEMICONDUCTOR

Manufacturer part number:
A31L214CLN
TME Symbol:
A31L214CL

Specification

Manufacturer
ABOV SEMICONDUCTOR
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Case
LQFP48
Memory
128kB FLASH
Number of inputs/outputs
41
Number of 12bit A/D converters
1
Operating temperature
-40...105°C
Kind of core
32-bit
Operating voltage
1.71...3.6V DC
Number of pins
48
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microcontrollers - others ABOV SEMICONDUCTOR,
*
A31L214CLN
2500 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 250 pcs