+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A5950GLPTR-T

IC: driver; PWM controller; TSSOP16; 3A; -2÷42V; Iout max: 3A


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A5950GLPTR-T
TME Symbol:
A5950GLPTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
TSSOP16
Output current
3A
Output voltage
-2...42V
Mounting
SMD
Application
automotive industry
Maximum output current
3A
Gross weight0.07 g
Certificates
See other products in this category: Motor and PWM drivers ALLEGRO MICROSYSTEMS,
*
A5950GLPTR-T
0 in TME stock
Net price for quantities from 4000 pcs - 1.14 USDGross price for quantities from 4000 pcs - 1.14 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.