+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6211GLJTR-T

PMIC; DC/DC converter; Uin: 6÷48VDC; Uout: 0.4÷1.8VDC; 3A; SO8-EP


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A6211GLJTR-T
TME Symbol:
A6211GLJTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...48V DC
Output voltage
0.4...1.8V DC
Output current
3A
Case
SO8-EP
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...105°C
Gross weight0.122 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ALLEGRO MICROSYSTEMS,
*
A6211GLJTR-T
1258 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Net price for quantities from 3000 pcs - 0.48 USDGross price for quantities from 3000 pcs - 0.48 USD
Net price for quantities from 12000 pcs - 0.46 USDGross price for quantities from 12000 pcs - 0.46 USD
Packaging method by the manufacturer:Reel = 3 000 pcs