+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A759MX447M1HAAE028

Capacitor: polymer; low ESR; H: 18mm; 440uF; 50VDC; THT; ESR: 28mΩ

Manufacturer: KEMET

Manufacturer part number:
A759MX447M1HAAE028
TME Symbol:
A759MX447M1HAAE028

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
18mm
Capacitance
440µF
Operating voltage
50V DC
Mounting
THT
ESR value
28mΩ
Manufacturer series
A759
Tolerance
±20%
Body dimensions
Ø10x18mm
Service life
2000h
Terminal pitch
5mm
Operating temperature
-55...105°C
Diameter
10mm
Gross weight2.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A759MX447M1HAAE028
274 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 40 pcs - 2.08 USDGross price for quantities from 40 pcs - 2.08 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 80 pcs - 1.88 USDGross price for quantities from 80 pcs - 1.88 USD
Net price for quantities from 125 pcs - 1.84 USDGross price for quantities from 125 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs