+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A7PS-207

Rotary Coded Switch: universal; Pos: 10; 10MΩ


Manufacturer: OMRON

Manufacturer part number:
A7PS-207
TME Symbol:
A7PS207-OMR-0

Specification

Manufacturer
OMRON
Type of rotary coded switch
universal
Number of positions
10
Operating temperature
-10...65°C
Leads
for soldering
Min. insulation resistance
10MΩ
Mechanical durability
100000 cycles
Gross weight1.1 g
See other products in this category: Encoding Switches OMRON,
*
A7PS-207
152 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 7.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 7 pcs - 10.46 USDGross price for quantities from 7 pcs - 10.46 USD
Net price for quantities from 10 pcs - 9.68 USDGross price for quantities from 10 pcs - 9.68 USD
Net price for quantities from 30 pcs - 9.16 USDGross price for quantities from 30 pcs - 9.16 USD
Net price for quantities from 50 pcs - 8.15 USDGross price for quantities from 50 pcs - 8.15 USD
Net price for quantities from 60 pcs - 8.13 USDGross price for quantities from 60 pcs - 8.13 USD