+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A8586KEJTR-T

IC: PMIC; Uin: 3.8÷36V; Uout: 0.8÷30V; DFN10; buck

Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A8586KEJTR-T
TME Symbol:
A8586KEJTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
PMIC
Input voltage
3.8...36V
Output voltage
0.8...30V
Output current
3.5A
Frequency
0.2...4MHz
Mounting
SMD
Case
DFN10
Topology
buck
Operating temperature
-40...150°C
Application
automotive industry
Gross weight0.039 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ALLEGRO MICROSYSTEMS,
*
A8586KEJTR-T
0 in TME stock
Net price for quantities from 1500 pcs - 0.92 USDGross price for quantities from 1500 pcs - 0.92 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.