+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9C30112

Relay: installation; bistable,impulse; NO x2; Ucoil: 24VAC,12VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C30112
TME Symbol:
A9C30112

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO x2
Coil voltage
12V DC, 24V AC
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-20...50°C
Leads
screw terminals
Gross weight111.7 g
Certificates
EAN code3606480091889
See other products in this category: Installation Relays SCHNEIDER ELECTRIC,
*
A9C30112
8 in TME stock
Net price for quantities from 1 pcs - 60.87 USDGross price for quantities from 1 pcs - 60.87 USD
Net price for quantities from 6 pcs - 57.43 USDGross price for quantities from 6 pcs - 57.43 USD
Net price for quantities from 12 pcs - 53.60 USDGross price for quantities from 12 pcs - 53.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.