+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9C32816

Relay: extension; SPDT + NO; Ucoil: 230VAC,110VDC; 16A; -20÷50°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C32816
TME Symbol:
A9C32816

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
extension
Contacts configuration
SPDT + NO
Coil voltage
110V DC, 230V AC
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-20...50°C
Leads
screw terminals
Gross weight123.8 g
Certificates
EAN code3606480091926
See other products in this category: Installation Relays SCHNEIDER ELECTRIC,
*
A9C32816
3 in TME stock
Net price for quantities from 1 pcs - 53.65 USDGross price for quantities from 1 pcs - 53.65 USD
Net price for quantities from 8 pcs - 49.63 USDGross price for quantities from 8 pcs - 49.63 USD
Net price for quantities from 16 pcs - 46.61 USDGross price for quantities from 16 pcs - 46.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.