+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9C33811

Relay: installation; bistable,impulse; SPDT + NO; Ucoil: 230VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C33811
TME Symbol:
A9C33811

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
SPDT + NO
Coil voltage
230V AC
Switched voltage
max. 250V AC
Relay features
centralised control
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-20...50°C
Leads
screw terminals
Gross weight113.93 g
Certificates
EAN code3606480092077
See other products in this category: Installation Relays SCHNEIDER ELECTRIC,
*
A9C33811
2 in TME stock
Net price for quantities from 1 pcs - 53.29 USDGross price for quantities from 1 pcs - 53.29 USD
Net price for quantities from 6 pcs - 49.96 USDGross price for quantities from 6 pcs - 49.96 USD
Net price for quantities from 12 pcs - 46.63 USDGross price for quantities from 12 pcs - 46.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs