+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9GSB792

Fuse base; 22x58mm; for DIN rail mounting; 125A; Poles: 3+N


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9GSB792
TME Symbol:
A9GSB792

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Fuse size
22x58mm
Mounting
for DIN rail mounting
Current rating
0.125kA
Number of poles
3+N
Gross weight830.32 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
A9GSB792
2 in TME stock
Net price for quantities from 1 pcs - 94.06 USDGross price for quantities from 1 pcs - 94.06 USD
Net price for quantities from 3 pcs - 90.57 USDGross price for quantities from 3 pcs - 90.57 USD
Net price for quantities from 6 pcs - 87.62 USDGross price for quantities from 6 pcs - 87.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.