+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.9474-27

Clip-on probe; crocodile; 16A; brown; Contacts: brass; 1kV; 4mm


Manufacturer: STÄUBLI

Manufacturer part number:
66.9474-27
TME Symbol:
AB200-27

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
16A
Colour
brown
Contact material
brass
Contact plating
nickel plated
Rated voltage
1kV
Socket size
4mm
Conform to the norm
CAT IV 1000V EN 61010
Jaw capacity
20mm
Dimensions
Design
Gross weight60 g
See other products in this category: Test hooks STÄUBLI,
*
66.9474-27
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order