+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AB6-230AC

Signaller: sound; bell; 230VAC; 100dB; AB6; IP44; grey; Ø150x64mm


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
AB6-230AC
TME Symbol:
AB6-230AC

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
sound
Signalling method
bell
Sound level
100dB
Manufacturer series
AB6
IP rating
IP44
Operating temperature
-20...45°C
Colour
grey
Body dimensions
Ø150x64mm
Body material
aluminium
Current consumption
30mA
Supply voltage
  • 230V AC
Dimensions
Gross weight1.0061 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
AB6-230AC
35 in TME stock
Net price for quantities from 1 pcs - 48.48 USDGross price for quantities from 1 pcs - 48.48 USD
Net price for quantities from 10 pcs - 45.24 USDGross price for quantities from 10 pcs - 45.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.