+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9001621

Connector: AC supply; socket; 2P+PE; 250VAC; 16A; black; wall mount


Manufacturer: ABEX

Manufacturer part number:
9001621

Alternative designations: NT-17B2 BK

TME Symbol:
ABEX-9001621

Specification

Manufacturer
ABEX
Type of connector
AC supply
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
black
Cover colour
black
Mechanical mounting
wall mount
Number of pins
3
IP rating
IP54
Connector variant
  • Schuko
  • single
  • with earthing
Gross weight98.74 g
Certificates
EAN code5907522062378
See other products in this category: Mains connectors ABEX,
*
9001621
10 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 20 pcs - 2.56 USDGross price for quantities from 20 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs