+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80640001

Enclosure: junction box; X: 127mm; Y: 127mm; Z: 70mm; IP66; grey; ABOX


Manufacturer: SPELSBERG

Manufacturer part number:
80640001
TME Symbol:
ABOX-060-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
127mm
Dimension Y
127mm
Dimension Z
70mm
Mounting
ceiling, for wall mounting
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-25...55°C
Mechanical impact resistance
IK07
Flammability rating
UL94HB
Dimensions
Gross weight209.4 g
Certificates
EAN code4013902660902
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
80640001
38 in TME stock
Net price for quantities from 1 pcs - 14.39 USDGross price for quantities from 1 pcs - 14.39 USD
Net price for quantities from 5 pcs - 13.58 USDGross price for quantities from 5 pcs - 13.58 USD
Net price for quantities from 10 pcs - 12.59 USDGross price for quantities from 10 pcs - 12.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs