+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40402001

Enclosure: junction box; X: 102mm; Y: 102mm; Z: 70mm; polycarbonate

Manufacturer: SPELSBERG

Manufacturer part number:
40402001
TME Symbol:
ABOX-PRO-040-4/SW

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
102mm
Dimension Y
102mm
Dimension Z
70mm
Mounting
ceiling, for wall mounting
Enclosure material
polycarbonate
IP rating
IP66, IP67, IP69
Version
with membrane cable glands
Body colour
black
Manufacturer series
ABOX
Cover colour
black
Operating temperature
-35...60°C
Mechanical impact resistance
IK09
Kit contents
connector 4x4mm2
Flammability rating
UL94V-0
Dimensions
Gross weight230 g
Certificates
EAN code4013902664900
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
40402001
0 in TME stock
Net price for quantities from 1 pcs - 18.75 USDGross price for quantities from 1 pcs - 18.75 USD
Net price for quantities from 5 pcs - 17.58 USDGross price for quantities from 5 pcs - 17.58 USD
Net price for quantities from 10 pcs - 16.42 USDGross price for quantities from 10 pcs - 16.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.