+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40440101

Enclosure: junction box; X: 102mm; Y: 102mm; Z: 70mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
40440101
TME Symbol:
ABOX-PRO-040-AB-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
102mm
Dimension Y
102mm
Dimension Z
70mm
Mounting
ceiling, for wall mounting
Enclosure material
polycarbonate
IP rating
IP66, IP67, IP69
Version
with fixing lugs, with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK09
Flammability rating
UL94V-0
Dimensions
Gross weight230.933 g
Certificates
EAN code4013902664757
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
40440101
21 in TME stock
Net price for quantities from 1 pcs - 18.21 USDGross price for quantities from 1 pcs - 18.21 USD
Net price for quantities from 5 pcs - 17.05 USDGross price for quantities from 5 pcs - 17.05 USD
Net price for quantities from 10 pcs - 15.89 USDGross price for quantities from 10 pcs - 15.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcsCardboard = 36 pcs