+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41640001

Enclosure: junction box; X: 182mm; Y: 182mm; Z: 90mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
41640001
TME Symbol:
ABOX-PRO-160-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
182mm
Dimension Y
182mm
Dimension Z
90mm
Mounting
ceiling, for wall mounting
Enclosure material
polycarbonate
IP rating
IP66, IP67, IP69
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK09
Flammability rating
UL94V-0
Dimensions
Gross weight623.1 g
Certificates
EAN code4013902663811
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
41640001
0 in TME stock
Net price for quantities from 1 pcs - 44.81 USDGross price for quantities from 1 pcs - 44.81 USD
Net price for quantities from 5 pcs - 42.01 USDGross price for quantities from 5 pcs - 42.01 USD
Net price for quantities from 10 pcs - 39.21 USDGross price for quantities from 10 pcs - 39.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.