+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40646001

Enclosure: junction box; X: 152mm; Y: 152mm; Z: 85mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
40646001
TME Symbol:
ABOX-PRO-XT-SL-6

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
152mm
Dimension Y
152mm
Dimension Z
85mm
Enclosure material
polycarbonate
IP rating
IP68
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK09
Kit contents
connector 3x6mm2
Flammability rating
UL94V-0
Dimensions
Gross weight2.106 kg
Certificates
EAN code4013902664108
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
40646001
0 in TME stock
Net price for quantities from 1 pcs - 124.31 USDGross price for quantities from 1 pcs - 124.31 USD
Net price for quantities from 5 pcs - 117.32 USDGross price for quantities from 5 pcs - 117.32 USD
Net price for quantities from 10 pcs - 108.78 USDGross price for quantities from 10 pcs - 108.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.