+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-14/2 BK

Enclosure: for remote controller; X: 37mm; Y: 75mm; Z: 14mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-14/2 BK
TME Symbol:
ABS-14/2

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
37mm
Dimension Y
75mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
black
Enclosure description
battery compartment
Number of buttons
2
Kit contents
screw x1
Gross weight14.033 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-14/2 BK
58 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts