+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-29 GY

Enclosure: multipurpose; X: 74mm; Y: 100mm; Z: 28mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-29 GY
TME Symbol:
ABS-29

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
74mm
Dimension Y
100mm
Dimension Z
28mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
grey
Kit contents
screw x2
Enclosures application
alarm device
Closing system
screwed
Dimensions
Gross weight50.79 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-29 GY
676 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 5 pcs - 2.65 USDGross price for quantities from 5 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.39 USD
Net price for quantities from 220 pcs - 2.13 USDGross price for quantities from 220 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.