+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-62 + PC GY

Enclosure: panel; X: 72mm; Y: 72mm; Z: 55mm; ABS; grey; screwed


Manufacturer: MASZCZYK

Manufacturer part number:
KM-62 + PC GY
TME Symbol:
ABS-62PC

Specification

Manufacturer
MASZCZYK
Type of enclosure
panel
Dimension X
72mm
Dimension Y
72mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
grey
Closing system
screwed
Enclosures application
for electronic indicating devices
Kit contents
  • elastic mounting elements
  • front and rear panel
  • screw x2
Gross weight64.05 g
Certificates
See other products in this category: Panel Mounting Enclosures MASZCZYK,
*
KM-62 + PC GY
41 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 50 pcs - 2.56 USDGross price for quantities from 50 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.