+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-80 BK

Enclosure: for remote controller; X: 40mm; Y: 155mm; Z: 20mm; ABS

Manufacturer: MASZCZYK

Manufacturer part number:
KM-80 BK
TME Symbol:
ABS-80/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
40mm
Dimension Y
155mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
black
Closing system
screwed
Kit contents
screw x2
Enclosures application
  • cable remote controller
  • manual indicator
Dimensions
Gross weight34.57 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
KM-80 BK
124 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.22 USDGross price for quantities from 25 pcs - 2.22 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.