+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABS10 TR

Bridge rectifier: single-phase; Urmax: 1kV; If: 1A; Ifsm: 30A; SMT

NEW

Manufacturer: FAGOR

Manufacturer part number:
ABS10 TR
TME Symbol:
ABS10TR

Specification

Manufacturer
FAGOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1A
Max. forward impulse current
30A
Case
ThinMini-DIP
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Gross weight1 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. FAGOR,
*
ABS10 TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.