+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG02042

Adapter; Jack 3.5mm plug,RCA socket x2; stereo


Manufacturer: VANGUARD

Manufacturer part number:
VG02042
TME Symbol:
AC-010

Specification

Manufacturer
VANGUARD
Type of transition
adapter
Connector variant
stereo
Cable/adapter structure
  • Jack 3.5mm plug
  • RCA socket x2
Gross weight6.682 g
See other products in this category: AV adapters VANGUARD,
*
VG02042
511 in TME stock
Net price for quantities from 2 pcs - 0.61 USDGross price for quantities from 2 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs