+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG02028B

Splitter; Jack 3.5mm socket x2,Jack 3.5mm plug; stereo


Manufacturer: VANGUARD

Manufacturer part number:
VG02028B
TME Symbol:
AC-012

Specification

Manufacturer
VANGUARD
Type of transition
splitter
Connector variant
stereo
Cable/adapter structure
  • Jack 3.5mm plug
  • Jack 3.5mm socket x2
Gross weight5.42 g
See other products in this category: AV adapters VANGUARD,
*
VG02028B
103 in TME stock
Net price for quantities from 2 pcs - 0.70 USDGross price for quantities from 2 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs