+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68.9485-23

Clip-on probe; crocodile; blue; 9.2mm; L: 90.2mm

Manufacturer: STÄUBLI

Manufacturer part number:
68.9485-23
TME Symbol:
AC200-23

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Colour
blue
Socket size
9.2mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Length
90.2mm
Jaw capacity
21mm
Gross weight17.13 g
Certificates
See other products in this category: Test hooks STÄUBLI,
*
68.9485-23
4 in TME stock
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 14.25 USD
Net price for quantities from 5 pcs - 12.98 USDGross price for quantities from 5 pcs - 12.98 USD
Net price for quantities from 10 pcs - 11.78 USDGross price for quantities from 10 pcs - 11.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs