+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACNT-H87A-000E

Optocoupler; SMD; Ch: 1; OUT: isolation amplifier; 7.5kV; SO8

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACNT-H87A-000E
TME Symbol:
ACNT-H87A-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
isolation amplifier
Insulation voltage
7.5kV
Case
SO8
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACNT-H87A-000E
0 in TME stock
Net price for quantities from 80 pcs - 6.66 USDGross price for quantities from 80 pcs - 6.66 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.