+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-214-500E

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3kV; Uce: 80V; SO4


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-214-500E
TME Symbol:
ACPL-214-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3kV
CTR@If
20-400%@1mA
Collector-emitter voltage
80V
Case
SO4
Turn-on time
3µs
Turn-off time
3µs
Slew rate
10kV/μs
Gross weight0.093 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-214-500E
4057 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 1500 pcs - 0.29 USDGross price for quantities from 1500 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
Net price for quantities from 6000 pcs - 0.25 USDGross price for quantities from 6000 pcs - 0.25 USD
Net price for quantities from 9000 pcs - 0.24 USDGross price for quantities from 9000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs