+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-355JC-500E

Optocoupler; SMD; Ch: 1; OUT: IGBT driver; Uinsul: 5kV; SO16; tape

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-355JC-500E
TME Symbol:
ACPL-355JC-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
5kV
Case
SO16
Slew rate
100kV/μs
Max. off-state voltage
5V
Kind of package
tape
Load current
20mA
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-355JC-500E
0 in TME stock
Net price for quantities from 1 pcs - 8.08 USDGross price for quantities from 1 pcs - 8.08 USD
Net price for quantities from 10 pcs - 6.20 USDGross price for quantities from 10 pcs - 6.20 USD
Net price for quantities from 50 pcs - 5.44 USDGross price for quantities from 50 pcs - 5.44 USD
Net price for quantities from 100 pcs - 5.13 USDGross price for quantities from 100 pcs - 5.13 USD
Net price for quantities from 250 pcs - 4.72 USDGross price for quantities from 250 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.