+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACTT10-800CQ

Thyristor: AC switch; 800V; Ifmax: 10A; Igt: 35mA; TO220AB; THT; tube


Manufacturer: WeEn Semiconductors

Manufacturer part number:
ACTT10-800CQ
TME Symbol:
ACTT10-800CQ

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
AC switch
Max. off-state voltage
0.8kV
Max. load current
10A
Gate current
35mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Thyristors - others WeEn Semiconductors,
*
ACTT10-800CQ
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.