+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-0026-S

Splitter; silver; RJ45 socket x2,RJ45 plug x1; Cat 5e; 0.15m

Manufacturer: LANBERG

Manufacturer part number:
AD-0026-S
TME Symbol:
AD-0026-S

Specification

Manufacturer
LANBERG
Type of network accessories
splitter
Colour
silver
Connection
RJ45 plug x1, RJ45 socket x2
Ethernet category
Cat 5e
Cable length
0.15m
Shield structure
shielded
Contact plating
nickel plated
Gross weight41.31 g
Certificates
EAN code5901969413328

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
AD-0026-S
56 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 3 pcs - 3.35 USDGross price for quantities from 3 pcs - 3.35 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs