+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-NL-6148WLR4

Lamp: LED flood light; 30W; 230VAC; 4000K; CRImin: 80; -20÷40°C


Manufacturer: ADVITI

Manufacturer part number:
AD-NL-6148WLR4
TME Symbol:
AD-NL-6148WLR4

Specification

Manufacturer
ADVITI
Type of lamp
LED flood light
Power consumption
30W
Operating voltage
230V AC
Colour temperature
4000K
Min. colour rendering index
80
Operating temperature
-20...40°C
IP rating
IP65
Light source
LED
Luminosity
2200lm
Body colour
white
Mounting
wall mount
Enclosure material
polycarbonate
Related items
AD-NL-6148BL4, AD-NL-6148WL4
Counting range
10s...15min
Range
5...10m
Kind of sensor
infrared
Viewing angle
240°
Controlled parameter range
3...2000lx
Light source features
  • motion sensor integrated
  • tilt angle adjustment
Gross weight861.6 g
Certificates
EAN code5908254817489
See other products in this category: Light sources - lighting ADVITI,
*
AD-NL-6148WLR4
2 in TME stock
Net price for quantities from 1 pcs - 32.79 USDGross price for quantities from 1 pcs - 32.79 USD
Net price for quantities from 5 pcs - 30.64 USDGross price for quantities from 5 pcs - 30.64 USD
Net price for quantities from 10 pcs - 28.76 USDGross price for quantities from 10 pcs - 28.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.