+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-SW-6249L3

Lamp: LED light panel; 12W; 230VAC; Ø137mm; 3000K; CRImin: 80


Manufacturer: ADVITI

Manufacturer part number:
AD-SW-6249L3
TME Symbol:
AD-SW-6249L3

Specification

Manufacturer
ADVITI
Type of lamp
LED light panel
Power consumption
12W
Operating voltage
230V AC
Diameter
137mm
Colour temperature
3000K
Min. colour rendering index
80
Luminosity
1100lm
Energy class
E
Gross weight92.8 g
Certificates
EAN code5908254826733
See other products in this category: Light sources - lighting ADVITI,
*
AD-SW-6249L3
8 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 5 pcs - 6.25 USDGross price for quantities from 5 pcs - 6.25 USD
Net price for quantities from 10 pcs - 5.82 USDGross price for quantities from 10 pcs - 5.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.