+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-SW-6250L4

Lamp: LED light panel; 24W; 230VAC; Ø215mm; 4000K; CRImin: 80


Manufacturer: ADVITI

Manufacturer part number:
AD-SW-6250L4
TME Symbol:
AD-SW-6250L4

Specification

Manufacturer
ADVITI
Type of lamp
LED light panel
Power consumption
24W
Operating voltage
230V AC
Diameter
215mm
Colour temperature
4000K
Min. colour rendering index
80
Luminosity
2400lm
Energy class
E
Gross weight147.2 g
Certificates
EAN code5908254826030
See other products in this category: Light sources - lighting ADVITI,
*
AD-SW-6250L4
20 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 5 pcs - 7.32 USDGross price for quantities from 5 pcs - 7.32 USD
Net price for quantities from 10 pcs - 6.84 USDGross price for quantities from 10 pcs - 6.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.