+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-SW-6274L3

Lamp: LED light panel; 18W; 230VAC; Ø176mm; 3000K; CRImin: 80


Manufacturer: ADVITI

Manufacturer part number:
AD-SW-6274L3
TME Symbol:
AD-SW-6274L3

Specification

Manufacturer
ADVITI
Type of lamp
LED light panel
Power consumption
18W
Operating voltage
230V AC
Diameter
176mm
Colour temperature
3000K
Min. colour rendering index
80
Luminosity
1650lm
Energy class
E
Gross weight118.5 g
Certificates
EAN code5908254826764
See other products in this category: Light sources - lighting ADVITI,
*
AD-SW-6274L3
10 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 5 pcs - 6.87 USDGross price for quantities from 5 pcs - 6.87 USD
Net price for quantities from 10 pcs - 6.42 USDGross price for quantities from 10 pcs - 6.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.