+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD0009

Hard discs housing: 2,5" / 3,5"; 100x16.2x23mm


Manufacturer: LOGILINK

Manufacturer part number:
AD0009
TME Symbol:
AD0009

Specification

Manufacturer
LOGILINK
Type of hard discs housing
2,5" / 3,5"
Body dimensions
100x16.2x23mm
Kit contents
assembling set
Gross weight72.4 g
Certificates
EAN code4052792014631
See other products in this category: HDD/SSD Accessories LOGILINK,
*
AD0009
3 in TME stock
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 3 pcs - 3.71 USDGross price for quantities from 3 pcs - 3.71 USD
Net price for quantities from 5 pcs - 3.44 USDGross price for quantities from 5 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.