+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD421BRZ

IC: D/A converter; 16bit; Ch: 1; 2.95÷5.05V; SO16

Manufacturer: Analog Devices

Manufacturer part number:
AD421BRZ
TME Symbol:
AD421BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
16bit
Number of channels
1
Operating voltage
2.95...5.05V
Case
SO16
Mounting
SMD
Interface
serial
Gross weight0.451 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD421BRZ
165 in TME stock
Net price for quantities from 1 pcs - 12.51 USDGross price for quantities from 1 pcs - 12.51 USD
Net price for quantities from 3 pcs - 11.81 USDGross price for quantities from 3 pcs - 11.81 USD
Net price for quantities from 10 pcs - 10.20 USDGross price for quantities from 10 pcs - 10.20 USD
Net price for quantities from 45 pcs - 9.43 USDGross price for quantities from 45 pcs - 9.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 47 pcs