+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5220BRMZ10

IC: digital potentiometer; Up/Down Protocol; 10kΩ; 7bit; MSOP8


Manufacturer: Analog Devices

Manufacturer part number:
AD5220BRMZ10
TME Symbol:
AD5220BRMZ10

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Interface
Up/Down Protocol
Resistance
10kΩ
Converter resolution
7bit
Case
MSOP8
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...85°C
Number of channels
1
Kind of package
tube
Number of positions
128
Max INL
±0.5LSB
Max DNL
±0.4LSB
Supply voltage
  • 2.7...5.5V
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5220BRMZ10
0 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 3 pcs - 2.92 USDGross price for quantities from 3 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 50 pcs - 2.32 USDGross price for quantities from 50 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs