+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5222BRZ10

IC: digital potentiometer; Up/Down Protocol; 10kΩ; 7bit; SO14; SMD


Manufacturer: Analog Devices

Manufacturer part number:
AD5222BRZ10
TME Symbol:
AD5222BRZ10

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Interface
Up/Down Protocol
Resistance
10kΩ
Converter resolution
7bit
Case
SO14
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...85°C
Number of channels
2
Kind of package
tube
Number of positions
128
Max INL
±0.25LSB
Max DNL
±0.25LSB
Supply voltage
  • 2.7...5.5V
Gross weight0.131 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5222BRZ10
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 3 pcs - 2.61 USDGross price for quantities from 3 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 56 pcs - 2.07 USDGross price for quantities from 56 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.