+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5241BRZ10

IC: digital potentiometer; I2C,serial; 10kΩ; 8bit; SO14; SMD; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
AD5241BRZ10
TME Symbol:
AD5241BRZ10

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Resistance
10kΩ
Converter resolution
8bit
Case
SO14
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...105°C
Number of channels
1
Kind of package
tube
Number of positions
256
Max INL
±0.5LSB
Max DNL
±0.4LSB
Interface
  • I2C
  • serial
Supply voltage
  • 2.7...5.5V
Gross weight0.131 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5241BRZ10
0 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 3 pcs - 5.54 USDGross price for quantities from 3 pcs - 5.54 USD
Net price for quantities from 10 pcs - 4.98 USDGross price for quantities from 10 pcs - 4.98 USD
Net price for quantities from 56 pcs - 4.65 USDGross price for quantities from 56 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product