+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5242BRUZ100

IC: digital potentiometer; I2C,serial; 100kΩ; 8bit; TSSOP16; SMD


Manufacturer: Analog Devices

Manufacturer part number:
AD5242BRUZ100
TME Symbol:
AD5242BRUZ100

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Resistance
100kΩ
Converter resolution
8bit
Case
TSSOP16
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...105°C
Number of channels
2
Kind of package
tube
Number of positions
256
Max INL
±0.5LSB
Max DNL
±0.4LSB
Interface
  • I2C
  • serial
Supply voltage
  • 2.7...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5242BRUZ100
0 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 3 pcs - 3.14 USDGross price for quantities from 3 pcs - 3.14 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 2.50 USD
Net price for quantities from 96 pcs - 2.32 USDGross price for quantities from 96 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product