+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5242BRZ10

IC: digital potentiometer; I2C,serial; 10kΩ; 8bit; SO16; SMD; Ch: 2


Manufacturer: Analog Devices

Manufacturer part number:
AD5242BRZ10
TME Symbol:
AD5242BRZ10

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Resistance
10kΩ
Converter resolution
8bit
Case
SO16
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...105°C
Number of channels
2
Kind of package
tube
Number of positions
256
Max INL
±0.5LSB
Max DNL
±0.4LSB
Interface
  • I2C
  • serial
Supply voltage
  • 2.7...5.5V
Gross weight0.158 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5242BRZ10
50 in TME stock
Net price for quantities from 1 pcs - 12.91 USDGross price for quantities from 1 pcs - 12.91 USD
Net price for quantities from 3 pcs - 12.60 USDGross price for quantities from 3 pcs - 12.60 USD
Net price for quantities from 10 pcs - 11.60 USDGross price for quantities from 10 pcs - 11.60 USD
Net price for quantities from 48 pcs - 10.81 USDGross price for quantities from 48 pcs - 10.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 48 pcs