+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5248BRMZ100

IC: rheostat; I2C; 100kΩ; 8bit; MSOP10; SMD; Ch: 2; tube; 2.7÷5.5V


Manufacturer: Analog Devices

Manufacturer part number:
AD5248BRMZ100
TME Symbol:
AD5248BRMZ100

Specification

Manufacturer
Analog Devices
Type of integrated circuit
rheostat
Interface
I2C
Resistance
100kΩ
Converter resolution
8bit
Case
MSOP10
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Number of positions
256
Max INL
±0.25LSB
Max DNL
±0.1LSB
Application
automotive industry
Supply voltage
  • 2.7...5.5V
Gross weight0.005 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5248BRMZ100
17 in TME stock
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 3 pcs - 3.68 USDGross price for quantities from 3 pcs - 3.68 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 50 pcs - 2.92 USDGross price for quantities from 50 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs