+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5258BRMZ100

IC: digital potentiometer; I2C; 100kΩ; 6bit; MSOP10; SMD; Ch: 1; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD5258BRMZ100
TME Symbol:
AD5258BRMZ100

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Interface
I2C
Resistance
100kΩ
Converter resolution
6bit
Case
MSOP10
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...85°C
Number of channels
1
Kind of package
tube
Number of positions
64
Max INL
±0.1LSB
Max DNL
±0.1LSB
Application
automotive industry
Supply voltage
  • 3...5V
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5258BRMZ100
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 3 pcs - 1.48 USDGross price for quantities from 3 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product