+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5260BRUZ50

IC: digital potentiometer; 4-wire,SPI; 50kΩ; 8bit; TSSOP14; SMD


Manufacturer: Analog Devices

Manufacturer part number:
AD5260BRUZ50
TME Symbol:
AD5260BRUZ50

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Resistance
50kΩ
Converter resolution
8bit
Case
TSSOP14
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...85°C
Number of channels
1
Kind of package
tube
Number of positions
256
Max INL
±0.5LSB
Max DNL
±0.25LSB
Interface
  • 4-wire
  • SPI
Supply voltage
  • 5...15V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5260BRUZ50
0 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 3 pcs - 4.64 USDGross price for quantities from 3 pcs - 4.64 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 50 pcs - 3.68 USDGross price for quantities from 50 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product