+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD5293BRUZ-20

IC: digital potentiometer; serial,SPI; 20kΩ; 10bit; TSSOP14; SMD


Manufacturer: Analog Devices

Manufacturer part number:
AD5293BRUZ-20
TME Symbol:
AD5293BRUZ-20

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Resistance
20kΩ
Converter resolution
10bit
Case
TSSOP14
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...105°C
Number of channels
1
Kind of package
tube
Number of positions
1024
Max INL
±0.5LSB
Max DNL
±0.5LSB
Interface
  • serial
  • SPI
Supply voltage
  • 9...33V
Gross weight0.057 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD5293BRUZ-20
53 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 3 pcs - 8.88 USDGross price for quantities from 3 pcs - 8.88 USD
Net price for quantities from 10 pcs - 7.85 USDGross price for quantities from 10 pcs - 7.85 USD
Net price for quantities from 25 pcs - 7.05 USDGross price for quantities from 25 pcs - 7.05 USD
Net price for quantities from 96 pcs - 6.58 USDGross price for quantities from 96 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 96 pcs