+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD548KNZ

IC: operational amplifier; 1MHz; Ch: 1; ±4.5÷18VDC; DIP8; 82dB; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD548KNZ
TME Symbol:
AD548KNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4.5...18V DC
Case
DIP8
Open-loop gain
82dB
Integrated circuit features
low power
Input offset voltage
0.3mV
Kind of package
tube
Gross weight0.501 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD548KNZ
0 in TME stock
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 13.00 USD
Net price for quantities from 3 pcs - 11.41 USDGross price for quantities from 3 pcs - 11.41 USD
Net price for quantities from 10 pcs - 10.30 USDGross price for quantities from 10 pcs - 10.30 USD
Net price for quantities from 50 pcs - 9.26 USDGross price for quantities from 50 pcs - 9.26 USD
No. of pieces (Multiplicity: 1)
Hardly available product