+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD620ARZ-REEL7

IC: operational amplifier; 1MHz; Ch: 1; ±2.3÷18VDC; SO8; 125uV


Manufacturer: Analog Devices

Manufacturer part number:
AD620ARZ-REEL7
TME Symbol:
AD620ARZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.3...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.2V/μs
Quiescent current
1.3mA
Input offset voltage
0.125mV
Kind of package
7 inch reel, tape
Input bias current
2nA
Input offset current
1nA
Gross weight0.145 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD620ARZ-REEL7
869 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 5 pcs - 11.31 USDGross price for quantities from 5 pcs - 11.31 USD
Net price for quantities from 25 pcs - 9.98 USDGross price for quantities from 25 pcs - 9.98 USD
Net price for quantities from 100 pcs - 8.97 USDGross price for quantities from 100 pcs - 8.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs